2-1614884-6

Heilind Number:AMP2-1614884-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1614884-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 24R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614884-6
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:24 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614884-6

Detailed Description

Enhance your circuitry with our precision CPF 0805 thin film resistor, designed for high-performance applications. With a resistance of 24 Ω and a tolerance of 0.1%, this component ensures reliable and accurate operation. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of electronic systems. Its compact 0805 size and surface mount termination make it easy to integrate onto your PCB. RoHS compliance guarantees its environmental sustainability. Trust in our Surface Mount Resistors for optimal performance in your designs.