2-1614885-3

Heilind Number:AMP2-1614885-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1614885-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 620K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614885-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:620 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614885-3

Detailed Description

Enhance precision in your electronic circuits with this high-quality CPF 0805 thin film resistor. Measuring 2 x 1.25 x 0.5 mm, it boasts a resistance of 620 KΩ with a tight tolerance of 0.1%. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this SMD resistor is ideal for demanding applications. With a low temperature coefficient of 25PPM, it ensures stable performance even in fluctuating conditions. RoHS compliant and featuring solder termination, it is easy to integrate onto your PCB. Trust in its reliability for consistent and accurate signal processing in your designs.