2-1614885-8

Heilind Number:AMP2-1614885-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1614885-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1M0 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614885-8
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:1 MΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-1614885-8

Detailed Description

Enhance precision in your electronic projects with this CPF 0805 Surface Mount Resistor. With a resistance of 1MΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. Operating at a power rating of 0.1W and a rated voltage of 100V, this thin film resistor guarantees reliability. Its compact 0805 size and solder termination make it easy to mount on PCBs. RoHS compliant and designed for surface mount assembly, it is a vital component for maintaining circuit integrity. Upgrade your designs with this high-quality, 25PPM resistor.