2-1614890-0

Heilind Number:AMP2-1614890-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1614890-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 8R45 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614890-0
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:8.45 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614890-0

Detailed Description

Enhance circuit performance with our CPF 0805 surface mount resistor. This compact component, measuring just 2 x 1.25 x .5 mm, offers precise resistance of 8.45 ohms with a tolerance of 0.1%. Designed for high accuracy applications, it boasts a low temperature coefficient of 25PPM and a power rating of 0.1W at 100V. With solder termination and thin film element technology, it ensures reliable performance in a compact form factor. Ideal for precision electronic systems, this resistor is a valuable addition to your inventory.