2-1614890-8

Heilind Number:AMP2-1614890-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1614890-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 10R5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614890-8
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:10.5 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614890-8

Detailed Description

Enhance your circuitry with our precision CPF 0805 resistor, featuring a low 10.5 Ω resistance with a tight tolerance of 0.1%. Designed for high-performance applications, this thin film element ensures accuracy and stability, even under demanding conditions. Its compact 0805 size and surface mount termination make installation a breeze, while its 0.1W power rating and 100V rating guarantee reliable operation. With a low temperature coefficient of 25PPM, this resistor is ideal for applications requiring minimal signal distortion. Trust in the quality of our Surface Mount Resistors to optimize the performance of your electronic systems.