2-1614891-0

Heilind Number:AMP2-1614891-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1614891-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 105R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614891-0
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:105 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614891-0

Detailed Description

Enhance your circuitry with the precision and reliability of our CPF 0805 resistor. Measuring at 2 x 1.25 x .5 mm, this surface-mount component is compact yet powerful, boasting a rated voltage of 100 V and a power rating of .1 W. With a resistance of 105 Ω and a tolerance of .1%, it ensures accurate performance in demanding applications. Crafted with a thin film element, it guarantees stable operation with minimal signal distortion. RoHS compliant and solder termination type, it facilitates easy installation. Trust in this high-quality product to optimize your electronic designs.