2-1614891-1

Heilind Number:AMP2-1614891-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1614891-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 107R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614891-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:107 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614891-1

Detailed Description

Enhance your electronic projects with our high-quality CPF 0805 precision resistor. This surface mount component, featuring a resistance of 107 Ω with a tolerance of 0.1%, ensures accuracy and reliability in circuitry. With a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a variety of applications. The thin film element construction guarantees stable performance, while the 25PPM temperature coefficient minimizes resistance drift. Measuring 2 x 1.25 x 0.5 mm, it is compact and easy to integrate. Designed for solder termination, it facilitates seamless assembly. Trust in the exceptional quality of our Surface Mount Resistors for your engineering needs.