2-1614891-2

Heilind Number:AMP2-1614891-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1614891-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 113R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614891-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:113 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614891-2

Detailed Description

Enhance precision in your electronic circuits with our CPF 0805 113Ω 0.1% thin film surface mount resistor. Designed for optimal performance, this resistor offers a power rating of .1W and a tolerance of .1%. With a low temperature coefficient of 25PPM and a rated voltage of 100V, it ensures stable and reliable operation. Its compact 0805 size and solder termination make it easy to mount on PCBs, while its dimensions of 2 x 1.25 x .5mm provide versatility in placement. Trust in the quality of our Surface Mount Resistors for your demanding applications.