2-1614891-3

Heilind Number:AMP2-1614891-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1614891-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 115R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614891-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:115 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614891-3

Detailed Description

Enhance precision in your electronic projects with this CPF 0805 thin film resistor. Measuring 2 x 1.25 x .5 mm, it offers a resistance of 115 Ω with a tolerance of .1% and a low temperature coefficient of 25PPM. Ideal for surface mount applications, this resistor is rated for a power of .1 W at 100 V. With solder termination and RoHS compliance, it guarantees both performance and environmental responsibility. Trust in its reliability for your circuit design needs.