2-1614891-6

Heilind Number:AMP2-1614891-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1614891-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 124R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614891-6
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:124 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614891-6

Detailed Description

Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. Designed in a compact 0805 size, it boasts a resistance of 124 ohms with a tolerance of 0.1%, ensuring accurate and reliable operation. With a power rating of 0.1W and a rated voltage of 100V, this surface mount resistor is suitable for a wide range of applications. Its thin film element type guarantees high precision and stability, while its solder termination offers easy installation. RoHS compliant and featuring a low temperature coefficient of 25PPM, this resistor is a quality choice for your circuit needs.