2-1614891-7

Heilind Number:AMP2-1614891-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1614891-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 127R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614891-7
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:127 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614891-7

Detailed Description

Enhance your electronic projects with our precision CPF 0805 resistor. Measuring at 2 x 1.25 x .5 mm, this surface mount component features a thin film element for optimal performance. With a resistance of 127 Ω and a tolerance of .1%, it offers reliable and accurate operation. Rated for 0.1 W power and 100 V, it's suitable for a wide range of applications. RoHS compliant and solder termination ensure environmental sustainability and easy installation. Whether you're a hobbyist or a professional, this resistor is a must-have for your kit.