2-1614891-8

Heilind Number:AMP2-1614891-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1614891-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 133R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614891-8
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:133 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614891-8

Detailed Description

Enhance your electronic projects with precision and reliability using this CPF 0805 133R 0.1% 25PPM 1K RL resistor. With a resistance of 133 ohms and a tolerance of 0.1%, it ensures accurate performance in all applications. This thin film resistor is designed for surface mount installation, making it easy to integrate into your circuitry. Operating at a power rating of 0.1W and a rated voltage of 100V, it offers robust functionality. RoHS compliant and measuring just 2 x 1.25 x 0.5 mm, it's a compact yet powerful component for your projects. Trust in its high-quality construction and performance, supplied by Surface Mount Resistors.