2-1614891-9

Heilind Number:AMP2-1614891-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1614891-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 137R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614891-9
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:137 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614891-9

Detailed Description

Enhance your electronic projects with our precision CPF 0805 resistor. This high-quality component features a resistance of 137 ohms with a tolerance of 0.1%, ensuring reliable performance. With a power rating of 0.1W and a rated voltage of 100V, it's suitable for a variety of applications. The thin film element type guarantees precision and stability, while the surface mount termination makes installation a breeze. RoHS compliance further highlights our commitment to quality and environmental responsibility. Upgrade your circuitry with this essential component.