2-1614892-1

Heilind Number:AMP2-1614892-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1614892-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1K33 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614892-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.33 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614892-1

Detailed Description

Enhance precision in your electronic projects with our CPF 0805 thin film resistor. With a resistance of 1.33 KΩ and a tolerance of 0.1%, this surface mount component ensures reliable performance. Rated for a power of 0.1 W and a voltage of 100 V, it is suitable for a wide range of applications. Measuring 2 x 1.25 x 0.5 mm, it is compact and easy to integrate. Featuring solder termination and meeting RoHS compliance standards, it is environmentally friendly. Trust in the quality of our precision resistor for your next project.