2-1614892-2

Heilind Number:AMP2-1614892-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1614892-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1K37 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614892-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.37 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614892-2

Detailed Description

Enhance circuit performance with our precision CPF 0805 resistor, offering a resistance of 1.37 KΩ with an ultra-accurate tolerance of 0.1%. Designed for high-precision applications, this thin film resistor guarantees reliability with a low temperature coefficient of 25PPM. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it ensures stable and efficient performance. The surface mount termination and compact 0805 size make it easy to integrate into your designs. Trust in its quality for consistent results in your electronic projects.