2-1614892-3

Heilind Number:AMP2-1614892-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1614892-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1K4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614892-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.4 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614892-3

Detailed Description

Enhance your electronic projects with our precision CPF 0805 resistor. This high-quality component boasts a resistance of 1.4 KΩ with a tight tolerance of 0.1%, ensuring reliable and accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. The thin film technology guarantees stability and precision, while the surface mount design allows for easy installation. With its compact dimensions of 2 x 1.25 x 0.5 mm and solder termination, it is ideal for space-constrained PCB layouts. Trust in the quality of our surface mount resistors for your electronic designs.