2-1614892-4

Heilind Number:AMP2-1614892-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1614892-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1K43 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614892-4
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.43 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614892-4

Detailed Description

Enhance precision in your electronic designs with this CPF 0805 Surface Mount Resistor. Boasting a resistance of 1.43 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 25PPM, it ensures reliable performance in demanding applications. Rated for up to 100 V, this thin film resistor is suitable for various circuitry. The compact 0805 size and solder termination make it easy to mount on PCBs. Trust in its quality and accuracy for your projects, as it meets industry standards for performance and reliability.