2-1614892-5

Heilind Number:AMP2-1614892-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1614892-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1K47 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614892-5
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:1.47 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-1614892-5

Detailed Description

Enhance your precision circuitry with our CPF 0805 1.47 KΩ thin film resistor, boasting a remarkable tolerance of 0.1% and low temperature coefficient of 25PPM. Designed for surface mounting, this resistor offers reliable performance in a compact 0805 package, measuring just 2 x 1.25 x 0.5mm. With a power rating of 0.1W and a maximum voltage of 100V, it is suitable for a wide range of applications. Trust in its quality construction and solder termination for seamless integration into your designs. Non-RoHS compliant.