2-1614892-6

Heilind Number:AMP2-1614892-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1614892-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1K54 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614892-6
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.54 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614892-6

Detailed Description

Enhance precision in your electronic projects with this CPF 0805 thin film resistor. Featuring a resistance of 1.54 KΩ with a tolerance of 0.1%, it ensures accurate performance even in demanding applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this surface mount resistor is reliable and efficient. With solder termination and a compact 0805 size, it's easy to integrate onto PCBs. RoHS compliant and designed for high performance, this component is a valuable addition to your circuitry needs.