2-1614892-7

Heilind Number:AMP2-1614892-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1614892-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1K58 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614892-7
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.58 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614892-7

Detailed Description

Enhance precision in your electronic projects with this CPF 0805 thin film precision resistor. Featuring a resistance of 1.58 KΩ with a tolerance of 0.1%, this component ensures accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for various applications. The surface mount design and solder termination make installation easy, while its compact dimensions of 2 x 1.25 x 0.5 mm save valuable space on your PCB. With a low temperature coefficient of 25PPM, it guarantees stable operation even in demanding environments. Trust in the reliability of this precision resistor for your critical circuitry needs.