2-1614892-9

Heilind Number:AMP2-1614892-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1614892-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1K65 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614892-9
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.65 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614892-9

Detailed Description

Enhance the precision of your electronic circuits with our CPF 0805 1K65 0.1% Thin Film Precision Resistor. Designed for surface mount installation, this resistor features a resistance of 1.65 KΩ with a tolerance of 0.1%, ensuring accurate performance. Operating at a power rating of 0.1W and a rated voltage of 100V, it is suitable for a wide range of applications. With a compact size of 2 x 1.25 x 0.5 mm, it offers space-saving benefits without compromising on quality. Trust in the reliability of our Surface Mount Resistors for consistent and efficient circuitry.