2-1614893-0

Heilind Number:AMP2-1614893-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1614893-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 19K1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614893-0
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:19.1 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614893-0

Detailed Description

Enhance your precision electronic projects with this high-quality CPF 0805 resistor. Featuring a resistance of 19.1 KΩ with a tolerance of 0.1% and a low temperature coefficient of 25PPM, it ensures accurate and stable performance. This thin film resistor is designed for surface mount applications, with solder termination for easy installation. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of circuitry. Its compact 0805 size (2 x 1.25 x 0.5 mm) makes it ideal for space-constrained designs. Trust in its reliability for your electronic projects, as it complies with RoHS standards.