2-1614893-1

Heilind Number:AMP2-1614893-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1614893-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 19K6 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614893-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:19.6 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614893-1

Detailed Description

Enhance your precision electronic projects with our CPF 0805 Thin Film Surface Mount Resistor. This high-quality component boasts a resistance of 19.6 KΩ with a tight tolerance of 0.1%, ensuring accurate performance in your circuitry. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it's suitable for a wide range of applications. Its compact 0805 size and solder termination make it easy to mount on PCBs. Crafted for reliability, it offers a low temperature coefficient of 25PPM for stable operation. Trust in our Surface Mount Resistors for consistent and precise results in your designs.