2-1614893-2

Heilind Number:AMP2-1614893-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1614893-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 20K5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614893-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:20.5 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614893-2

Detailed Description

Enhance precision in your electronic designs with our CPF 0805 20K5 thin film surface mount resistor. With a resistance of 20.5 KΩ and a tolerance of 0.1%, this component ensures accurate performance. Operating at a power rating of 0.1W and a rated voltage of 100V, it is suitable for various applications. Its compact 0805 size and solder termination make it easy to mount on PCBs. RoHS compliant and featuring a low temperature coefficient of 25PPM, this resistor is both environmentally friendly and reliable. Trust in its quality for your circuitry needs.