2-1614893-3

Heilind Number:AMP2-1614893-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1614893-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 21K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614893-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:21 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614893-3

Detailed Description

Enhance your electronic projects with this precise and reliable CPF 0805 resistor. With a resistance of 21 KΩ and a tolerance of .1%, it ensures accurate performance even in demanding applications. The thin film element and surface mount termination make it easy to integrate, while its power rating of .1 W and rated voltage of 100 V provide ample capability. Measuring 2 x 1.25 x .5 mm, it's compact yet efficient. Trust in its quality for your circuit design needs.