2-1614893-9

Heilind Number:AMP2-1614893-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1614893-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 24K9 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614893-9
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:24.9 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614893-9

Detailed Description

Enhance your circuitry with our precision resistor, featuring a resistance of 24.9 KΩ and a tolerance of 0.1%. This Surface Mount CPF 0805 component is designed for optimal performance, with a power rating of 0.1 W and a rated voltage of 100 V. Its Thin Film element type ensures accuracy, while its compact dimensions of 2 x 1.25 x 0.5 mm make it suitable for various applications. With solder termination and RoHS compliance, this resistor is both reliable and environmentally friendly. Perfect for electronic projects that demand high precision and efficiency.