2-1614894-0

Heilind Number:AMP2-1614894-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1614894-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 280K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614894-0
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:280 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614894-0

Detailed Description

Enhance your circuitry with the CPF 0805 precision resistor, boasting a resistance of 280 KΩ with a remarkable tolerance of 0.1%. This thin film element ensures reliable performance, even in demanding applications, thanks to its low power rating of .1 W and low temperature coefficient of 25PPM. Designed for surface mount installation with solder termination, it offers easy integration into your PCB layout. Measuring just 2 x 1.25 x .5 mm, this compact resistor is a space-saving solution without compromising on quality. With a rated voltage of 100 V, it provides stable operation in various electronic setups. RoHS compliance further underlines its environmental responsibility. Ideal for precision engineering projects, the CPF 0805 is a key component for achieving accurate and efficient circuit design.