2-1614894-1

Heilind Number:AMP2-1614894-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1614894-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 287K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614894-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:287 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614894-1

Detailed Description

Enhance your circuitry with precision and reliability using this CPF 0805 resistor. With a resistance of 287 KΩ, .1% tolerance, and 25PPM temperature coefficient, it ensures accurate performance in demanding applications. The thin film element and surface mount termination provide durability and ease of installation. Operating at a power rating of .1 W and rated voltage of 100 V, it guarantees efficient and stable operation. RoHS compliant and supplied in a 1K reel, this resistor is a vital component for your electronic projects. Elevate your designs with the quality assurance of Surface Mount Resistors.