2-1614894-2

Heilind Number:AMP2-1614894-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1614894-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 294K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614894-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:294 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614894-2

Detailed Description

Enhance circuit precision with our CPF 0805 surface mount resistor. Measuring 2 x 1.25 x .5 mm, this thin film resistor offers a resistance of 294 KΩ with a tolerance of .1% and a low temperature coefficient of 25PPM. Operating at a rated voltage of 100 V and a power rating of .1 W, it ensures reliable performance in diverse applications. With solder termination and surface mount mounting style, installation is convenient. RoHS compliant and offered in 1K reel packaging, it is ideal for high-volume production. Trust in this precision resistor for consistent and accurate circuitry.