2-1614894-3

Heilind Number:AMP2-1614894-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1614894-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 301K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614894-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:301 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614894-3

Detailed Description

Enhance precision in your electronic circuits with this CPF 0805 301K 0.1% Thin Film Resistor. Engineered for reliability, it boasts a resistance of 301 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. Suitable for high-performance applications, it can handle a power rating of .1 W and a rated voltage of 100 V. The surface mount design and solder termination make for easy installation, while its compact 0805 size fits seamlessly into your PCB layout. Trust in its quality for consistent and accurate performance in your projects.