2-1614894-5

Heilind Number:AMP2-1614894-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1614894-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 316K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614894-5
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:316 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614894-5

Detailed Description

Enhance precision in your electronic projects with our CPF 0805 surface mount resistor. This compact component boasts a resistance of 316 KΩ with a tight tolerance of 0.1%, ensuring accurate performance. Operating at a power rating of 0.1 W and rated for 100 V, it's suitable for a wide range of applications. The thin film element and solder termination guarantee reliable connectivity, while the 25PPM temperature coefficient minimizes resistance fluctuations. Measuring 2 x 1.25 x .5 mm, this resistor is space-efficient and easy to integrate onto PCBs. Trust in its quality for consistent and stable circuit operation.