2-1614894-6

Heilind Number:AMP2-1614894-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1614894-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 324K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614894-6
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:324 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-1614894-6

Detailed Description

Enhance precision in your electronic circuits with this CPF 0805 surface mount resistor. Measuring 2 x 1.25 x .5 mm, it boasts a resistance of 324 KΩ with a tight tolerance of .1% and low temperature coefficient of 25PPM. Designed for high-performance applications, this thin film resistor offers reliable operation at a rated voltage of 100 V and a power rating of .1 W. Its solder termination ensures easy installation on PCBs. RoHS compliant, this component is a sustainable choice for your projects. Whether you're a hobbyist or a professional, trust in the quality of this precision resistor for optimal circuit performance.