2-1614894-8

Heilind Number:AMP2-1614894-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1614894-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 340K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614894-8
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:340 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-1614894-8

Detailed Description

Achieve precision in your electronic projects with this CPF 0805 thin film resistor. With a resistance of 340 KΩ and a tolerance of 0.1%, it ensures accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this surface-mount resistor is suitable for various applications. Its compact 0805 size and solder termination make it easy to integrate onto PCBs. Designed for reliability, it offers a low temperature coefficient of 25PPM. Perfect for demanding environments, it complies with RoHS regulations. Trust in the quality of this precision component for your circuit design needs.