2-1614894-9

Heilind Number:AMP2-1614894-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1614894-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 348K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614894-9
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:348 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614894-9

Detailed Description

Enhance your electronic projects with the CPF 0805 precision resistor, offering a stable resistance of 348 KΩ with a tight tolerance of 0.1%. Designed for optimal performance, this thin film resistor guarantees reliable operation in a variety of applications. With a power rating of 0.1 W and a rated voltage of 100 V, it ensures durability and efficiency. Its surface mount termination type facilitates easy installation on PCBs, while its compact dimensions of 2 x 1.25 x 0.5 mm make it ideal for space-constrained designs. Trust in the quality of this resistor for precision and consistency in your circuits.