2-1614895-0

Heilind Number:AMP2-1614895-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1614895-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 9K54 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614895-0
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:9.54 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-1614895-0

Detailed Description

Enhance precision in your electronic circuitry with this CPF 0805 resistor. Boasting a resistance of 9.54 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures stable and accurate performance. This thin film resistor, rated for 0.1 W power dissipation, is suitable for various applications. With surface mount termination, it offers easy installation. Its compact 2 x 1.25 x 0.5 mm dimensions make it space-efficient, while the 100 V rated voltage provides ample protection. Trust in the reliability and quality of this component for your electronic projects.