2-1614895-1

Heilind Number:AMP2-1614895-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1614895-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 9K56 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614895-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:9.56 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614895-1

Detailed Description

Enhance precision in your electronic projects with this CPF 0805 thin film resistor. Boasting a resistance of 9.56 KΩ with a tight tolerance of 0.1%, this component ensures accurate performance. Operating at a power rating of .1 W and a rated voltage of 100 V, it is suitable for a variety of applications. With its surface mount design, it is easy to install, while its small dimensions of 2 x 1.25 x .5 mm make it perfect for space-constrained projects. Trust in the reliability of this resistor, crafted with high-quality materials for lasting durability. Elevate the performance of your circuits with this essential electronic component.