2-1614895-8

Heilind Number:AMP2-1614895-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1614895-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 9K7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614895-8
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:9.7 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614895-8

Detailed Description

Enhance precision in your electronic designs with this 0805 surface mount resistor. Featuring a resistance of 9.7 KΩ with a tight tolerance of 0.1%, it ensures accurate performance in your circuit. The thin film element construction offers reliability, while the low temperature coefficient of 25PPM guarantees stable operation. With a power rating of 0.1 W and a rated voltage of 100 V, it's suitable for a variety of applications. Solder termination and surface mount mounting style make installation easy. Trust in this high-quality component for consistent and dependable performance in your projects.