MS3456KS14S-9PX

Heilind Number:AMP2-1614958-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS14S-9PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1R62 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS14S-9PX
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.62 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614958-2

Detailed Description

Enhance circuit performance with this precision resistor, boasting a resistance value of 1.62 Ω and a tolerance of 0.1%. Designed for surface mount installation, it features a compact 0805 size and a power rating of 0.1 W, making it ideal for high-precision applications. With a low temperature coefficient of 25ppm, this resistor ensures stable and accurate operation even in demanding environments. Its thin film element construction guarantees reliable performance, while its RoHS compliance reflects our commitment to environmental sustainability. Elevate your electronic designs with this high-quality component.