MS3456KS16-10P

Heilind Number:AMP2-1614960-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS16-10P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1R33 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS16-10P
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.33 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614960-0

Detailed Description

Enhance your electronic circuits with our precision resistor, designed for optimal performance. This 0805 resistor offers a resistance of 1.33 Ω with a tolerance of 0.1%, ensuring accuracy in your applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it guarantees reliable functionality. With a thin film element and low temperature coefficient of 25ppm, it is ideal for high precision requirements. Its compact surface mount design, measuring 2 x 1.25 x .55 mm, makes it easy to integrate into your PCB layout. Trust in its quality for your electronic projects.