MS3456KS16-10PX

Heilind Number:AMP2-1614960-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS16-10PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1R4 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS16-10PX
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.4 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614960-2

Detailed Description

Enhance circuit performance with our precision CPF 0805 resistor, featuring a 1.4 Ω resistance and a tight tolerance of 0.1%. Engineered with thin film technology, it ensures high accuracy and stability, with low temperature coefficient of 25ppm. Suitable for surface mount applications, this compact 0805 size resistor is rated for 0.1 W power dissipation and can withstand voltages up to 100 V. With solder termination and RoHS compliance, it's a reliable choice for demanding electronic designs. Available in a 5K reel, it's ideal for mass-production projects. Elevate your circuitry with this high-quality Surface Mount Resistor.