2-1614965-3

Heilind Number:AMP2-1614965-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1614965-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 56K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614965-3
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:56 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614965-3

Detailed Description

Enhance circuit performance with this precision resistor, meticulously crafted for accuracy. Encased in a 1206 package, it boasts a resistance of 56 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 25PPM. Operating at a power rating of 0.125 W and a rated voltage of 150 V, it's suitable for a variety of applications. With surface mount solder termination and compact dimensions of 3.05 x 1.55 x 0.55 mm, installation is a breeze. This thin film resistor, RoHS compliant, ensures both quality and environmental responsibility. Ideal for professional and hobbyist electronics projects alike.