2-1614965-4

Heilind Number:AMP2-1614965-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1614965-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 62K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614965-4
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:62 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614965-4

Detailed Description

Enhance your electronic projects with this precision CPF 1206 resistor. Offering a resistance of 62 KΩ with a tolerance of .1%, it ensures reliable performance. With a power rating of .125 W and rated voltage of 150 V, it is suitable for various applications. The thin film element type guarantees high accuracy, while the surface mount termination type facilitates easy installation. Measuring 3.05 x 1.55 x .55 mm, it is compact yet efficient. Trust in its quality for your circuit design needs. (86 words)