2-1614965-5

Heilind Number:AMP2-1614965-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1614965-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 68K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614965-5
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:68 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614965-5

Detailed Description

Enhance circuit performance with our precision thin film chip resistor. This CPF 1206 model boasts a resistance of 68 KΩ with a tight tolerance of .1% and a low temperature coefficient of 25PPM. Designed for surface mount applications, it offers reliable operation at a rated voltage of 150 V and a power rating of .125 W. With its compact 1206 size and solder termination, installation is a breeze. Trust in its high-quality construction for optimal signal integrity in your electronic designs.