2-1614965-9

Heilind Number:AMP2-1614965-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1614965-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 120K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614965-9
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:120 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614965-9

Detailed Description

Enhance circuit precision with our CPF 1206 120K 0.1% 25PPM 1K RL resistor. This surface mount component, measuring 3.05 x 1.55 x .55 mm, offers a resistance of 120 KΩ and a power rating of .125 W, making it suitable for a variety of applications. With a tolerance of .1% and a low temperature coefficient of 25PPM, it ensures accurate performance even in demanding environments. RoHS compliant and featuring thin film technology, this resistor guarantees both reliability and environmental sustainability. Ideal for use in electronics manufacturing, it is designed for easy solder mounting and operates at a rated voltage of 150 V. Trust in the precision and quality of our Surface Mount Resistors for your next project.