2-1614969-7

Heilind Number:AMP2-1614969-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1614969-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 28K7 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614969-7
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:28.7 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614969-7

Detailed Description

Enhance circuit performance with our CPF 1206 precision resistor, designed for exceptional accuracy and stability in demanding applications. Measuring 3.05 x 1.55 x .55 mm, this surface-mount resistor boasts a power rating of .125 W and a resistance of 28.7 KΩ with a tolerance of .1%. Its thin film element construction ensures reliable performance, while its 150 V rated voltage makes it suitable for a wide range of electronic systems. With solder termination and a 5K reel packaging, it offers easy installation and handling. Trust in the quality and precision of our Surface Mount Resistors for your next project.