2-1614971-1

Heilind Number:AMP2-1614971-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1614971-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 14R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614971-1
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:14 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614971-1

Detailed Description

Enhance precision in your electronic circuits with this surface mount resistor, featuring a thin film element for reliable performance. With a resistance of 14 ohms and a tolerance of 0.1%, it ensures accurate signal processing. Operating at a power rating of .125W and a rated voltage of 150V, it's suitable for various applications. The solder termination type and compact 1206 size make it easy to install on PCBs. RoHS compliant for environmental responsibility, this resistor is a must-have component for your projects.