2-1614971-5

Heilind Number:AMP2-1614971-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1614971-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 15R8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614971-5
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:15.8 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614971-5

Detailed Description

Enhance circuit performance with our precision CPF 1206 resistor. Featuring a resistance of 15.8 Ω with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, this thin film chip resistor ensures accurate and stable operation. With a power rating of .125 W and a rated voltage of 150 V, it's suitable for a variety of applications. The surface mount design, measuring 3.05 x 1.55 x .55 mm, makes it easy to implement on PCBs. RoHS compliant and with solder termination, it meets environmental standards while offering secure connectivity. Ideal for demanding electronic systems, this resistor guarantees reliable performance in a compact form factor. Elevate your designs with this high-quality component.