2-1614971-9

Heilind Number:AMP2-1614971-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1614971-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 17R4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614971-9
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:17.4 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614971-9

Detailed Description

Enhance your circuitry with the precision performance of this CPF 1206 17R4 0.1% resistor. With a power rating of .125W and a resistance of 17.4Ω, it ensures reliable operation in a variety of applications. Boasting a tolerance of .1% and a low temperature coefficient of 25PPM, this surface mount resistor delivers accurate and stable performance. Its compact 1206 size and solder termination make it easy to integrate onto your PCB. Meeting RoHS compliance standards, it's not only high-quality but also environmentally friendly. Upgrade your electronics with this essential component from our Surface Mount Resistors collection.