2-1614972-0

Heilind Number:AMP2-1614972-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1614972-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 154R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614972-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:154 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614972-0

Detailed Description

Enhance your electronic projects with the precision and reliability of our CPF 1206 surface mount resistor. With a resistance of 154 ohms and a tolerance of 0.1%, this thin film resistor ensures accurate performance in a compact 1206 package. Operating at a power rating of 0.125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. Featuring solder termination and RoHS compliance, this component is easy to install and environmentally friendly. Trust in the quality of our Surface Mount Resistors for your circuit design needs.