2-1614972-2

Heilind Number:AMP2-1614972-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1614972-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 162R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614972-2
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:162 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614972-2

Detailed Description

Enhance your electronic projects with our high-precision CPF 1206 resistor. With a resistance of 162 ohms and a tolerance of 0.1%, this thin film element guarantees accurate performance. Operating at a power rating of 0.125W and a rated voltage of 150V, it's suitable for a wide range of applications. Its surface mount termination and compact 1206 size make it easy to integrate onto your PCB. RoHS compliant and designed for reliability, this resistor is a must-have for any circuit design enthusiast.